Technical Document
Specifications
Brand
VishayResistance
2.2Ω
Technology
Metal Film
Package/Case
TO-252
Tolerance
±5%
Power Rating
25W
Temperature Coefficient
±150ppm/°C
Series
DTO25
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Country of Origin
Czech Republic
Product details
Vishay DTO25 Surface Mount Thick Film Power Resistors
Vishay DTO25 power resistors are constructed with a thick film element and tinned copper connections. Offering a wide resistance range from 0.016 Ω to 700kΩ, this series is non-inductive and the resistor remains isolated from the metal tab. With an AEC-Q200 qualification, these Vishay power resistors are suitable for automotive applications.
Features and Benefits:
Surface mounted resistor
TO-252 (DPAK) package
AEC-Q200 qualified
25W at 25°C
Applications:
Automotive, industrial and military applications
Non-Inductive - Surface Mount Package
AED 803.25
AED 16.065 Each (In a Tube of 50) (ex VAT)
AED 843.41
AED 16.868 Each (In a Tube of 50) (inc. VAT)
50
AED 803.25
AED 16.065 Each (In a Tube of 50) (ex VAT)
AED 843.41
AED 16.868 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayResistance
2.2Ω
Technology
Metal Film
Package/Case
TO-252
Tolerance
±5%
Power Rating
25W
Temperature Coefficient
±150ppm/°C
Series
DTO25
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Country of Origin
Czech Republic
Product details
Vishay DTO25 Surface Mount Thick Film Power Resistors
Vishay DTO25 power resistors are constructed with a thick film element and tinned copper connections. Offering a wide resistance range from 0.016 Ω to 700kΩ, this series is non-inductive and the resistor remains isolated from the metal tab. With an AEC-Q200 qualification, these Vishay power resistors are suitable for automotive applications.
Features and Benefits:
Surface mounted resistor
TO-252 (DPAK) package
AEC-Q200 qualified
25W at 25°C
Applications:
Automotive, industrial and military applications