Vishay, Through Hole C0G, PP, X7R, Y5U, Y5V Capacitor Kit 48 pieces

RS Stock No.: 181-2404Brand: VishayManufacturers Part No.: EMI-KIT-XY
brand-logo
View all in Capacitor Kits

Technical Document

Specifications

Brand

Vishay

Kit Includes

Ceramic

Number of Pieces

48

Mounting Type

Through Hole

Dielectric Material

C0G, PP, X7R, Y5U, Y5V

Automotive Standard

AEC-Q200

Voltage Range

250 → 760V ac

Minimum Voltage

250V ac

Maximum Voltage

760V ac

Capacitance Range

100 pF → 3.3pF

Country of Origin

China

Stock information temporarily unavailable.

AED 1,010.10

AED 1,010.10 1 Kit (ex VAT)

AED 1,060.60

AED 1,060.60 1 Kit (inc. VAT)

Vishay, Through Hole C0G, PP, X7R, Y5U, Y5V Capacitor Kit 48 pieces

AED 1,010.10

AED 1,010.10 1 Kit (ex VAT)

AED 1,060.60

AED 1,060.60 1 Kit (inc. VAT)

Vishay, Through Hole C0G, PP, X7R, Y5U, Y5V Capacitor Kit 48 pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1AED 1,010.10
2 - 4AED 988.94
5 - 9AED 949.15
10+AED 916.65

Technical Document

Specifications

Brand

Vishay

Kit Includes

Ceramic

Number of Pieces

48

Mounting Type

Through Hole

Dielectric Material

C0G, PP, X7R, Y5U, Y5V

Automotive Standard

AEC-Q200

Voltage Range

250 → 760V ac

Minimum Voltage

250V ac

Maximum Voltage

760V ac

Capacitance Range

100 pF → 3.3pF

Country of Origin

China