Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay F1772 Polyester Film Capacitor, 310V ac, ±10%, 47nF, Through Hole

RS Stock No.: 118-154Brand: VishayManufacturers Part No.: F17723472000
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

47nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

F1772

Lead Pitch

15mm

Suppression Class

X2

Length

17.8mm

Depth

6.3mm

Height

12.3mm

Dimensions

17.8 x 6.3 x 12.3mm

Dielectric

Polyester

Terminal Type

Through Hole

Package/Case

06

Lead Diameter

0.8mm

Product details

X2 class anti-interference capacitors, series F1772-2000 310 V ac

Metallised film capacitors for interference suppression installed between phases or between phase and neutral
Epoxy resin-sealed, flame-retardant case

Approvals

(EN 132400) CEI 384-14 iss. 2 Ongoing qualifications, VDE 0565-1 class X2, SEV 1055 1978, DEMKO CEI 384-14 1981, SEMKO CEI 384-14 1981, NEMKO CEI 384-14 1981, FIMKO CEI 384-14 1981, UL 1283/UL 1414 (up to 1 μF), CSA 222 No.8-M 1986, IMQ CEI 40-7/V1-1981, ÖVE CEI 384-14 1981

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET PME271 Paper Capacitor, 275V ac, ±20%, 47nF, Through Hole
AED 6.229Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 100.28

AED 10.028 Each (In a Pack of 10) (ex VAT)

AED 105.29

AED 10.529 Each (In a Pack of 10) (inc. VAT)

Vishay F1772 Polyester Film Capacitor, 310V ac, ±10%, 47nF, Through Hole

AED 100.28

AED 10.028 Each (In a Pack of 10) (ex VAT)

AED 105.29

AED 10.529 Each (In a Pack of 10) (inc. VAT)

Vishay F1772 Polyester Film Capacitor, 310V ac, ±10%, 47nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 10.028AED 100.28
50+AED 9.24AED 92.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET PME271 Paper Capacitor, 275V ac, ±20%, 47nF, Through Hole
AED 6.229Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Capacitance

47nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

F1772

Lead Pitch

15mm

Suppression Class

X2

Length

17.8mm

Depth

6.3mm

Height

12.3mm

Dimensions

17.8 x 6.3 x 12.3mm

Dielectric

Polyester

Terminal Type

Through Hole

Package/Case

06

Lead Diameter

0.8mm

Product details

X2 class anti-interference capacitors, series F1772-2000 310 V ac

Metallised film capacitors for interference suppression installed between phases or between phase and neutral
Epoxy resin-sealed, flame-retardant case

Approvals

(EN 132400) CEI 384-14 iss. 2 Ongoing qualifications, VDE 0565-1 class X2, SEV 1055 1978, DEMKO CEI 384-14 1981, SEMKO CEI 384-14 1981, NEMKO CEI 384-14 1981, FIMKO CEI 384-14 1981, UL 1283/UL 1414 (up to 1 μF), CSA 222 No.8-M 1986, IMQ CEI 40-7/V1-1981, ÖVE CEI 384-14 1981

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET PME271 Paper Capacitor, 275V ac, ±20%, 47nF, Through Hole
AED 6.229Each (In a Pack of 5) (ex VAT)