Technical Document
Specifications
Brand
VishayCapacitance
330pF
Voltage
3kV dc
Mounting Type
Through Hole
Series
F
Tolerance
±10%
Dielectric
S3N
Diameter
8.5mm
Temperature Coefficient
±15%
Suppression Class
Class I
Dielectric Material Family
Ceramic
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-30°C
Terminal Type
Radial
Capacitor Family
Single Layer
Product details
Vishay F Series Ceramic Disc Capacitors
Ceramic class 1 capacitors S3N dielectric for SMPS, high frequency ballast and snubber circuits
Design
The capacitors consist of a ceramic disc both sides of which are silver-plated. Connection leads are made of tinned copper having a diameter of 0.6 mm or 0.8 mm. The capacitors are supplied with kinked leads and lead spacings of 5 mm or 7.5 mm and 10 mm. Encapsulation is made of epoxy-resin, flammable resistant in accordance with UL 94 V-0
Features
- High reliability
- Low losses
- High capacitance in small size
- Kinked leads
Applications
In electronic circuits where low losses and high capacitance per volume are essential, for example:
- SMPS
- HF ballast
- Snubber and high voltage circuits
Standards
IEC 60384-9, EIA 198
AED 7.35
AED 0.735 Each (In a Pack of 10) (ex VAT)
AED 7.72
AED 0.772 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 7.35
AED 0.735 Each (In a Pack of 10) (ex VAT)
AED 7.72
AED 0.772 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | AED 0.735 | AED 7.35 |
250 - 490 | AED 0.682 | AED 6.82 |
500 - 990 | AED 0.682 | AED 6.82 |
1000 - 2490 | AED 0.63 | AED 6.30 |
2500+ | AED 0.63 | AED 6.30 |
Technical Document
Specifications
Brand
VishayCapacitance
330pF
Voltage
3kV dc
Mounting Type
Through Hole
Series
F
Tolerance
±10%
Dielectric
S3N
Diameter
8.5mm
Temperature Coefficient
±15%
Suppression Class
Class I
Dielectric Material Family
Ceramic
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-30°C
Terminal Type
Radial
Capacitor Family
Single Layer
Product details
Vishay F Series Ceramic Disc Capacitors
Ceramic class 1 capacitors S3N dielectric for SMPS, high frequency ballast and snubber circuits
Design
The capacitors consist of a ceramic disc both sides of which are silver-plated. Connection leads are made of tinned copper having a diameter of 0.6 mm or 0.8 mm. The capacitors are supplied with kinked leads and lead spacings of 5 mm or 7.5 mm and 10 mm. Encapsulation is made of epoxy-resin, flammable resistant in accordance with UL 94 V-0
Features
- High reliability
- Low losses
- High capacitance in small size
- Kinked leads
Applications
In electronic circuits where low losses and high capacitance per volume are essential, for example:
- SMPS
- HF ballast
- Snubber and high voltage circuits
Standards
IEC 60384-9, EIA 198