Technical Document
Specifications
Brand
VishayCapacitance
10µF
Voltage
305V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
F340X2
Lead Pitch
37.5mm
Suppression Class
X2
Length
42mm
Depth
30mm
Lead Length
5mm
Height
45mm
Dimensions
42 x 30 x 45mm
Dielectric
Polypropylene
Terminal Type
Radial
Lead Diameter
1mm
Maximum Operating Temperature
+105°C
Package/Case
T
Country of Origin
Portugal
AED 54.70
AED 54.70 Each (ex VAT)
AED 57.44
AED 57.44 Each (inc. VAT)
Standard
1
AED 54.70
AED 54.70 Each (ex VAT)
AED 57.44
AED 57.44 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 54.70 |
10 - 24 | AED 53.60 |
25 - 49 | AED 52.71 |
50 - 99 | AED 50.77 |
100+ | AED 48.82 |
Technical Document
Specifications
Brand
VishayCapacitance
10µF
Voltage
305V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
F340X2
Lead Pitch
37.5mm
Suppression Class
X2
Length
42mm
Depth
30mm
Lead Length
5mm
Height
45mm
Dimensions
42 x 30 x 45mm
Dielectric
Polypropylene
Terminal Type
Radial
Lead Diameter
1mm
Maximum Operating Temperature
+105°C
Package/Case
T
Country of Origin
Portugal