Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 50Ω, 0402 (1005M) SMD Resistor ±1% 0.05W - FC0402E50R0FTBST0

RS Stock No.: 683-4698Brand: VishayManufacturers Part No.: FC0402E50R0FTBST0
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

50Ω

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.05W

Temperature Coefficient

±25ppm/°C

Series

FC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

0402 Format FC Series (20GHz Microwave Resistors)

FC series chip resistors are designed with low internal
reactance. They function as almost pure resistors on a very
high range of frequencies.

Edge trimmed block resistors
Alumina substrate High Purity (99.6 %)
Small internal reactance (<10 mΩ)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 13.18

AED 13.18 Each (ex VAT)

AED 13.84

AED 13.84 Each (inc. VAT)

Vishay 50Ω, 0402 (1005M) SMD Resistor ±1% 0.05W - FC0402E50R0FTBST0

AED 13.18

AED 13.18 Each (ex VAT)

AED 13.84

AED 13.84 Each (inc. VAT)

Vishay 50Ω, 0402 (1005M) SMD Resistor ±1% 0.05W - FC0402E50R0FTBST0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 13.18
25 - 49AED 12.23
50 - 99AED 11.60
100 - 249AED 11.02
250+AED 9.03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

50Ω

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.05W

Temperature Coefficient

±25ppm/°C

Series

FC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

0402 Format FC Series (20GHz Microwave Resistors)

FC series chip resistors are designed with low internal
reactance. They function as almost pure resistors on a very
high range of frequencies.

Edge trimmed block resistors
Alumina substrate High Purity (99.6 %)
Small internal reactance (<10 mΩ)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more