Technical Document
Specifications
Brand
VishayTechnology
Thin Film
Package/Case
0402 (1005M)
Tolerance
±0.1%
Power Rating
1W
Country of Origin
United States
Stock information temporarily unavailable.
AED 10.35
AED 10.35 Each (ex VAT)
AED 10.87
AED 10.87 Each (inc. VAT)
Vishay, 0402 (1005M) Thin Film Surface Mount Fixed Resistor ±0.1% 1W - FCHP0402E50R0BTT1
Select packaging type
Standard
1
AED 10.35
AED 10.35 Each (ex VAT)
AED 10.87
AED 10.87 Each (inc. VAT)
Vishay, 0402 (1005M) Thin Film Surface Mount Fixed Resistor ±0.1% 1W - FCHP0402E50R0BTT1
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 10.35 |
10 - 49 | AED 9.12 |
50 - 99 | AED 7.98 |
100 - 499 | AED 7.31 |
500+ | AED 6.90 |
Technical Document
Specifications
Brand
VishayTechnology
Thin Film
Package/Case
0402 (1005M)
Tolerance
±0.1%
Power Rating
1W
Country of Origin
United States