Vishay 200V 16A, Dual Ultrafast Rectifiers Diode, 3-Pin TO-220AB FEP16DT-E3/45

RS Stock No.: 638-8429Brand: VishayManufacturers Part No.: FEP16DT-E3/45
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Common Cathode

Rectifier Type

General Purpose

Diode Type

Ultrafast Rectifiers

Pin Count

3

Maximum Forward Voltage Drop

950mV

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

200A

Product details

Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Diode, FEP16DT
P.O.A.Each (In a Pack of 5) (ex VAT)
Vishay Diode, FEP16DT
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 36.49

AED 7.298 Each (In a Pack of 5) (ex VAT)

AED 38.31

AED 7.663 Each (In a Pack of 5) (inc. VAT)

Vishay 200V 16A, Dual Ultrafast Rectifiers Diode, 3-Pin TO-220AB FEP16DT-E3/45
Select packaging type

AED 36.49

AED 7.298 Each (In a Pack of 5) (ex VAT)

AED 38.31

AED 7.663 Each (In a Pack of 5) (inc. VAT)

Vishay 200V 16A, Dual Ultrafast Rectifiers Diode, 3-Pin TO-220AB FEP16DT-E3/45
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Diode, FEP16DT
P.O.A.Each (In a Pack of 5) (ex VAT)
Vishay Diode, FEP16DT
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Common Cathode

Rectifier Type

General Purpose

Diode Type

Ultrafast Rectifiers

Pin Count

3

Maximum Forward Voltage Drop

950mV

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

200A

Product details

Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Diode, FEP16DT
P.O.A.Each (In a Pack of 5) (ex VAT)
Vishay Diode, FEP16DT
P.O.A.Each (In a Pack of 5) (ex VAT)