Vishay Bridge Rectifier, 25A, 200V, 4-Pin

Technical Document
Specifications
Brand
VishayPeak Average Forward Current
25A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
200V
Mounting Type
Screw Mount
Package Type
GBPC
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
300A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
5µA
Dimensions
28.8 x 28.8 x 7.62mm
Length
28.8mm
Height
7.62mm
Width
28.8mm
Distrelec Product Id
30048115
Country of Origin
China
Product details
Vishay GBPC25 Series Bridge Rectifiers
UL recognition file number E54214
Universal 3-way terminals: snap-on, wire wrap-around, or PCB mounting
Typical IR less than 0.3 μA
High surge current capability
Low thermal resistance
Solder dip 275 °C max. 10 s, per JESD 22-B106
TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification for power supply, home appliances, office equipment, industrial automation applications.
MECHANICAL DATA
Case: GBPC, GBPC-W
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E4 - RoHS-compliant, commercial grade
Terminals: Nickel plated on faston lugs or silver plated on
wire leads, solderable per J-STD-002 and JESD22-B102.
Suffix letter W added to indicate wire leads
(e.g. GBPC12005W).
Polarity: As marked, positive lead by beveled corner
Mounting Torque: 20 inches-lbs. max.
Approvals
UL E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.


AED 21.26
AED 21.26 Each (ex VAT)
AED 22.32
AED 22.32 Each (inc. VAT)
1
AED 21.26
AED 21.26 Each (ex VAT)
AED 22.32
AED 22.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 21.26 |
10 - 49 | AED 19.58 |
50 - 99 | AED 17.90 |
100 - 249 | AED 17.12 |
250+ | AED 14.70 |


Technical Document
Specifications
Brand
VishayPeak Average Forward Current
25A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
200V
Mounting Type
Screw Mount
Package Type
GBPC
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
300A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
5µA
Dimensions
28.8 x 28.8 x 7.62mm
Length
28.8mm
Height
7.62mm
Width
28.8mm
Distrelec Product Id
30048115
Country of Origin
China
Product details
Vishay GBPC25 Series Bridge Rectifiers
UL recognition file number E54214
Universal 3-way terminals: snap-on, wire wrap-around, or PCB mounting
Typical IR less than 0.3 μA
High surge current capability
Low thermal resistance
Solder dip 275 °C max. 10 s, per JESD 22-B106
TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification for power supply, home appliances, office equipment, industrial automation applications.
MECHANICAL DATA
Case: GBPC, GBPC-W
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E4 - RoHS-compliant, commercial grade
Terminals: Nickel plated on faston lugs or silver plated on
wire leads, solderable per J-STD-002 and JESD22-B102.
Suffix letter W added to indicate wire leads
(e.g. GBPC12005W).
Polarity: As marked, positive lead by beveled corner
Mounting Torque: 20 inches-lbs. max.
Approvals
UL E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

