Vishay Bridge Rectifier, 25A, 600V, 4-Pin

RS Stock No.: 629-0192Brand: VishayManufacturers Part No.: GBPC2506-E4Distrelec Article No.: 30048116
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

25A

Peak Reverse Repetitive Voltage

600V

Mounting Type

Screw Mount

Package Type

GBPC

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Length

28.8mm

Dimensions

28.8 x 28.8 x 7.62mm

Height

7.62mm

Width

28.8mm

Distrelec Product Id

30048116

Product details

Vishay GBPC25 Series Bridge Rectifiers

• UL recognition file number E54214
• Universal 3-way terminals: snap-on, wire wrap-around, or PCB mounting
• Typical IR less than 0.3 μA
• High surge current capability
• Low thermal resistance
• Solder dip 275 °C max. 10 s, per JESD 22-B106

TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification for power supply, home appliances, office equipment, industrial automation applications.

MECHANICAL DATA
Case: GBPC, GBPC-W
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E4 - RoHS-compliant, commercial grade
Terminals: Nickel plated on faston lugs or silver plated on
wire leads, solderable per J-STD-002 and JESD22-B102.
Suffix letter “W” added to indicate wire leads
(e.g. GBPC12005W).
Polarity: As marked, positive lead by beveled corner
Mounting Torque: 20 inches-lbs. max.

Approvals

UL E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SIL BRIDGE 25A 600V
P.O.A.Each (ex VAT)
SIL BRIDGE 25A 600V
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 23.36

AED 23.36 Each (ex VAT)

AED 24.53

AED 24.53 Each (inc. VAT)

Vishay Bridge Rectifier, 25A, 600V, 4-Pin

AED 23.36

AED 23.36 Each (ex VAT)

AED 24.53

AED 24.53 Each (inc. VAT)

Vishay Bridge Rectifier, 25A, 600V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 23.36
10 - 49AED 21.05
50 - 99AED 19.84
100 - 249AED 18.90
250+AED 17.54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SIL BRIDGE 25A 600V
P.O.A.Each (ex VAT)
SIL BRIDGE 25A 600V
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

25A

Peak Reverse Repetitive Voltage

600V

Mounting Type

Screw Mount

Package Type

GBPC

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Length

28.8mm

Dimensions

28.8 x 28.8 x 7.62mm

Height

7.62mm

Width

28.8mm

Distrelec Product Id

30048116

Product details

Vishay GBPC25 Series Bridge Rectifiers

• UL recognition file number E54214
• Universal 3-way terminals: snap-on, wire wrap-around, or PCB mounting
• Typical IR less than 0.3 μA
• High surge current capability
• Low thermal resistance
• Solder dip 275 °C max. 10 s, per JESD 22-B106

TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification for power supply, home appliances, office equipment, industrial automation applications.

MECHANICAL DATA
Case: GBPC, GBPC-W
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E4 - RoHS-compliant, commercial grade
Terminals: Nickel plated on faston lugs or silver plated on
wire leads, solderable per J-STD-002 and JESD22-B102.
Suffix letter “W” added to indicate wire leads
(e.g. GBPC12005W).
Polarity: As marked, positive lead by beveled corner
Mounting Torque: 20 inches-lbs. max.

Approvals

UL E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SIL BRIDGE 25A 600V
P.O.A.Each (ex VAT)
SIL BRIDGE 25A 600V
P.O.A.Each (ex VAT)