Vishay Power Factor Correction Capacitor (PFC) 100μF 1

RS Stock No.: 135-3625Brand: VishayManufacturers Part No.: GLI 900-100 I
brand-logo

Technical Document

Specifications

Brand

Vishay

Voltage

900V dc

Minimum Operating Temperature

-40°C

Series

GLI

Width_SC_PC

88mm

Capacitance

100µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+80°C

Mounting Type

Plug In

Height

56mm

Number of Phases

1

Tolerance Minus

-5 % or -10%

Tolerance Plus

+5 % or +10%

Terminal Type

Screw

Country of Origin

Czech Republic

Product details

Vishay GLI Series Capacitors for Power Electronics (PEC) Cylindrical

Vishay GLI Series cylindrecal capacitors for power electronics (PEC) feature low losses at high frequencies and have a low stray inductance<40 nH. These PEC capacitors are highly reliable and have a good life expectancy. The integrated flanges enable easy mounting.

Features

Highest RMS current rating: up to 80 A
High impulse discharge current capability
Resistance to heavy-duty shock vibration
Casing material: UL 94 V-0

Applications

Frequency converters
Voltage converters
Traction drives
Industrial drives
Medical equipment
UPS

Stock information temporarily unavailable.

AED 951.46

AED 951.46 Each (ex VAT)

AED 999.03

AED 999.03 Each (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 100μF 1

AED 951.46

AED 951.46 Each (ex VAT)

AED 999.03

AED 999.03 Each (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 100μF 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 951.46
5 - 9AED 657.46
10+AED 580.39

Technical Document

Specifications

Brand

Vishay

Voltage

900V dc

Minimum Operating Temperature

-40°C

Series

GLI

Width_SC_PC

88mm

Capacitance

100µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+80°C

Mounting Type

Plug In

Height

56mm

Number of Phases

1

Tolerance Minus

-5 % or -10%

Tolerance Plus

+5 % or +10%

Terminal Type

Screw

Country of Origin

Czech Republic

Product details

Vishay GLI Series Capacitors for Power Electronics (PEC) Cylindrical

Vishay GLI Series cylindrecal capacitors for power electronics (PEC) feature low losses at high frequencies and have a low stray inductance<40 nH. These PEC capacitors are highly reliable and have a good life expectancy. The integrated flanges enable easy mounting.

Features

Highest RMS current rating: up to 80 A
High impulse discharge current capability
Resistance to heavy-duty shock vibration
Casing material: UL 94 V-0

Applications

Frequency converters
Voltage converters
Traction drives
Industrial drives
Medical equipment
UPS