Technical Document
Specifications
Brand
VishayPeak Average Forward Current
3.5A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
800V
Mounting Type
Through Hole
Package Type
GSIB-5S
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
300A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
950mV
Peak Reverse Current
10µA
Length
30mm
Dimensions
30 x 4.6 x 20mm
Height
20mm
Width
4.6mm
Product details
SIL PCB Mounting, GSIB-5 Series, Vishay Semiconductor
GSIB-5 series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor
Thin Single In-Line GSIB-5 package
Glass passivated chip junction
High surge current capability
High dielectric strength case of 2500Vrms
Soldering pins for Printed Circuit Board (PCB) through-hole mounting
Approvals
UL file E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
AED 26.36
AED 13.178 Each (In a Pack of 2) (ex VAT)
AED 27.68
AED 13.837 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 26.36
AED 13.178 Each (In a Pack of 2) (ex VAT)
AED 27.68
AED 13.837 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 13.178 | AED 26.36 |
20 - 98 | AED 12.075 | AED 24.15 |
100 - 198 | AED 11.235 | AED 22.47 |
200 - 498 | AED 10.552 | AED 21.10 |
500+ | AED 9.922 | AED 19.84 |
Technical Document
Specifications
Brand
VishayPeak Average Forward Current
3.5A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
800V
Mounting Type
Through Hole
Package Type
GSIB-5S
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
300A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
950mV
Peak Reverse Current
10µA
Length
30mm
Dimensions
30 x 4.6 x 20mm
Height
20mm
Width
4.6mm
Product details
SIL PCB Mounting, GSIB-5 Series, Vishay Semiconductor
GSIB-5 series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor
Thin Single In-Line GSIB-5 package
Glass passivated chip junction
High surge current capability
High dielectric strength case of 2500Vrms
Soldering pins for Printed Circuit Board (PCB) through-hole mounting
Approvals
UL file E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.