Vishay GSOT12C-E3-08, Dual-Element Bi-Directional TVS Diode, 337W, 3-Pin SOT-23

Technical Document
Specifications
Brand
VishayDirection Type
Bi-Directional
Diode Configuration
Dual
Maximum Clamping Voltage
26V
Minimum Breakdown Voltage
13.5V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Peak Pulse Power Dissipation
337W
Number of Elements per Chip
2
Country of Origin
China
AED 1,102.50
AED 0.368 Each (On a Reel of 3000) (ex VAT)
AED 1,157.62
AED 0.386 Each (On a Reel of 3000) (inc. VAT)
3000
AED 1,102.50
AED 0.368 Each (On a Reel of 3000) (ex VAT)
AED 1,157.62
AED 0.386 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayDirection Type
Bi-Directional
Diode Configuration
Dual
Maximum Clamping Voltage
26V
Minimum Breakdown Voltage
13.5V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Peak Pulse Power Dissipation
337W
Number of Elements per Chip
2
Country of Origin
China