Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay Single Layer Ceramic Capacitor (SLCC) 150pF 10kV dc ±20%, HVCC, Through Hole +105°C Max Op. Temp.

RS Stock No.: 204-2368Brand: VishayManufacturers Part No.: HVCC203Y6P151MEAX
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

150pF

Voltage

10kV dc

Mounting Type

Through Hole

Series

HVCC

Tolerance

±20%

Diameter

8mm

Length

38mm

Dimensions

8 (Dia.) x 38mm

Suppression Class

Class II

Maximum Operating Temperature

+105°C

Tolerance Plus

+20%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-30°C

Terminal Type

Radial

Tolerance Minus

-20%

Capacitor Family

Single Layer

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 26.88

AED 13.44 Each (In a Pack of 2) (ex VAT)

AED 28.22

AED 14.112 Each (In a Pack of 2) (inc. VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 150pF 10kV dc ±20%, HVCC, Through Hole +105°C Max Op. Temp.

AED 26.88

AED 13.44 Each (In a Pack of 2) (ex VAT)

AED 28.22

AED 14.112 Each (In a Pack of 2) (inc. VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 150pF 10kV dc ±20%, HVCC, Through Hole +105°C Max Op. Temp.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18AED 13.44AED 26.88
20 - 48AED 10.762AED 21.52
50 - 98AED 9.398AED 18.80
100 - 198AED 8.138AED 16.28
200+AED 7.612AED 15.22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

150pF

Voltage

10kV dc

Mounting Type

Through Hole

Series

HVCC

Tolerance

±20%

Diameter

8mm

Length

38mm

Dimensions

8 (Dia.) x 38mm

Suppression Class

Class II

Maximum Operating Temperature

+105°C

Tolerance Plus

+20%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-30°C

Terminal Type

Radial

Tolerance Minus

-20%

Capacitor Family

Single Layer

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more