Technical Document
Specifications
Brand
VishayCapacitance
220pF
Voltage
10kV dc
Mounting Type
Through Hole
Series
HVCC
Tolerance
±20%
Package/Case
Radial, Disc
Diameter
9mm
Length
39mm
Height
13mm
Dimensions
9 (Dia.) x 39mm
Suppression Class
Class II
Maximum Operating Temperature
+105°C
Tolerance Plus
+20%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-30°C
Terminal Type
Radial
Tolerance Minus
-20%
Capacitor Family
Single Layer
Country of Origin
China
AED 1,666.88
AED 6.668 Each (In a Bag of 250) (ex VAT)
AED 1,750.22
AED 7.001 Each (In a Bag of 250) (inc. VAT)
250
AED 1,666.88
AED 6.668 Each (In a Bag of 250) (ex VAT)
AED 1,750.22
AED 7.001 Each (In a Bag of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
250 - 250 | AED 6.668 | AED 1,666.88 |
500+ | AED 4.988 | AED 1,246.88 |
Technical Document
Specifications
Brand
VishayCapacitance
220pF
Voltage
10kV dc
Mounting Type
Through Hole
Series
HVCC
Tolerance
±20%
Package/Case
Radial, Disc
Diameter
9mm
Length
39mm
Height
13mm
Dimensions
9 (Dia.) x 39mm
Suppression Class
Class II
Maximum Operating Temperature
+105°C
Tolerance Plus
+20%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-30°C
Terminal Type
Radial
Tolerance Minus
-20%
Capacitor Family
Single Layer
Country of Origin
China