Technical Document
Specifications
Brand
VishayInductance
150 nH
Maximum dc Current
10.23A
Package/Case
1212
Length
3.56mm
Depth
1.2mm
Automotive Standard
AEC-Q200
Country of Origin
China
Stock information temporarily unavailable.
AED 20.48
AED 4.095 Each (Supplied as a Tape) (ex VAT)
AED 21.50
AED 4.30 Each (Supplied as a Tape) (inc. VAT)
Vishay, 1212 Wire-wound SMD Inductor 150 nH 10.23A Idc
Select packaging type
Standard
5
AED 20.48
AED 4.095 Each (Supplied as a Tape) (ex VAT)
AED 21.50
AED 4.30 Each (Supplied as a Tape) (inc. VAT)
Vishay, 1212 Wire-wound SMD Inductor 150 nH 10.23A Idc
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | AED 4.095 | AED 20.48 |
50 - 245 | AED 3.622 | AED 18.11 |
250 - 495 | AED 3.045 | AED 15.22 |
500 - 995 | AED 2.31 | AED 11.55 |
1000+ | AED 1.838 | AED 9.19 |
Technical Document
Specifications
Brand
VishayInductance
150 nH
Maximum dc Current
10.23A
Package/Case
1212
Length
3.56mm
Depth
1.2mm
Automotive Standard
AEC-Q200
Country of Origin
China