Vishay, IHLP-1212BZ-11, 1212 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 2.2 μH ±20% Shielded 3A Idc

Technical Document
Specifications
Brand
VishayInductance
2.2 μH
Maximum dc Current
3A
Package/Case
1212
Length
3.6mm
Depth
3mm
Height
2mm
Dimensions
3.6 x 3 x 2mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
46mΩ
Series
IHLP-1212BZ-11
Core Material
Metal Composite
Maximum Self Resonant Frequency
55MHz
Moulded
Yes
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Inductor Construction
Shielded
Product details
IHLP1212BZ-11 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-1212BZ-11 series high current low profile shielded inductors. The IHLP-1212BZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 1.0 MHz
Lowest DC Resistance / μH, in this package size
Halogen-free according to IEC 61249-2-21 definition
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
AED 21.52
AED 4.305 Each (In a Bag of 5) (ex VAT)
AED 22.60
AED 4.52 Each (In a Bag of 5) (inc. VAT)
Standard
5
AED 21.52
AED 4.305 Each (In a Bag of 5) (ex VAT)
AED 22.60
AED 4.52 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | AED 4.305 | AED 21.52 |
50 - 120 | AED 3.15 | AED 15.75 |
125 - 245 | AED 2.625 | AED 13.12 |
250 - 495 | AED 2.258 | AED 11.29 |
500+ | AED 2.205 | AED 11.02 |
Technical Document
Specifications
Brand
VishayInductance
2.2 μH
Maximum dc Current
3A
Package/Case
1212
Length
3.6mm
Depth
3mm
Height
2mm
Dimensions
3.6 x 3 x 2mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
46mΩ
Series
IHLP-1212BZ-11
Core Material
Metal Composite
Maximum Self Resonant Frequency
55MHz
Moulded
Yes
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Inductor Construction
Shielded
Product details
IHLP1212BZ-11 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-1212BZ-11 series high current low profile shielded inductors. The IHLP-1212BZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 1.0 MHz
Lowest DC Resistance / μH, in this package size
Halogen-free according to IEC 61249-2-21 definition
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)