Vishay, IHLP, 1616 Shielded Wire-wound SMD Inductor 2.2 μH ± 20% Shielded 3.25A Idc

RS Stock No.: 223-7240Brand: VishayManufacturers Part No.: IHLP1616BZER2R2M11Distrelec Article No.: 30216692
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Vishay

Inductance

2.2 μH

Maximum dc Current

3.25A

Package/Case

1616

Length

4.3mm

Depth

2mm

Shielded

Yes

Tolerance

± 20%

Series

IHLP

Inductor Construction

Shielded

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 9,450.00

AED 2.362 Each (On a Reel of 4000) (ex VAT)

AED 9,922.50

AED 2.48 Each (On a Reel of 4000) (inc. VAT)

Vishay, IHLP, 1616 Shielded Wire-wound SMD Inductor 2.2 μH ± 20% Shielded 3.25A Idc

AED 9,450.00

AED 2.362 Each (On a Reel of 4000) (ex VAT)

AED 9,922.50

AED 2.48 Each (On a Reel of 4000) (inc. VAT)

Vishay, IHLP, 1616 Shielded Wire-wound SMD Inductor 2.2 μH ± 20% Shielded 3.25A Idc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Inductance

2.2 μH

Maximum dc Current

3.25A

Package/Case

1616

Length

4.3mm

Depth

2mm

Shielded

Yes

Tolerance

± 20%

Series

IHLP

Inductor Construction

Shielded

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more