Technical Document
Specifications
Brand
VishayInductance
4.7 μH
Maximum dc Current
3.5A
Package/Case
2020
Length
5.49mm
Depth
5.18mm
Height
3mm
Dimensions
5.49 x 5.18 x 3mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
77.5mΩ
Series
IHLP-2020CZ-01
Core Material
Metal Composite
Maximum Self Resonant Frequency
25MHz
Moulded
Yes
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Inductor Construction
Shielded
Product details
IHLP2020CZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-2020CZ-01 series high current low profile shielded inductors. The IHLP-2020CZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH, in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
AED 19.95
AED 3.99 Each (In a Bag of 5) (ex VAT)
AED 20.95
AED 4.19 Each (In a Bag of 5) (inc. VAT)
Standard
5
AED 19.95
AED 3.99 Each (In a Bag of 5) (ex VAT)
AED 20.95
AED 4.19 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | AED 3.99 | AED 19.95 |
50 - 120 | AED 2.94 | AED 14.70 |
125 - 245 | AED 2.468 | AED 12.34 |
250 - 495 | AED 2.205 | AED 11.02 |
500+ | AED 2.10 | AED 10.50 |
Technical Document
Specifications
Brand
VishayInductance
4.7 μH
Maximum dc Current
3.5A
Package/Case
2020
Length
5.49mm
Depth
5.18mm
Height
3mm
Dimensions
5.49 x 5.18 x 3mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
77.5mΩ
Series
IHLP-2020CZ-01
Core Material
Metal Composite
Maximum Self Resonant Frequency
25MHz
Moulded
Yes
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Inductor Construction
Shielded
Product details
IHLP2020CZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-2020CZ-01 series high current low profile shielded inductors. The IHLP-2020CZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH, in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)