Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Photodiode
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
1.75µs
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Typical Fall Time
1.75µs
Series
IL300
Special Features
Linear Operation
Country of Origin
Malaysia
Product details
Linear Optocoupler, Vishay Semiconductor
Approvals
UL, E52744; VDE 0884.
Optocouplers, Vishay Semiconductor
AED 509.25
AED 10.185 Each (In a Tube of 50) (ex VAT)
AED 534.71
AED 10.694 Each (In a Tube of 50) (inc. VAT)
50
AED 509.25
AED 10.185 Each (In a Tube of 50) (ex VAT)
AED 534.71
AED 10.694 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 10.185 | AED 509.25 |
100 - 200 | AED 8.82 | AED 441.00 |
250+ | AED 7.612 | AED 380.62 |
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Photodiode
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
1.75µs
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Typical Fall Time
1.75µs
Series
IL300
Special Features
Linear Operation
Country of Origin
Malaysia
Product details
Linear Optocoupler, Vishay Semiconductor
Approvals
UL, E52744; VDE 0884.