Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, IL300-F-X001 DC Input Photodiode Output Optocoupler, Through Hole, 8-Pin PDIP-8A

RS Stock No.: 708-5367Brand: VishayManufacturers Part No.: IL300-F-X001
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Photodiode

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

8

Package Type

PDIP-8A

Input Current Type

DC

Typical Rise Time

1.75µs

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Typical Fall Time

1.75µs

Special Features

Linear Operation

Stock information temporarily unavailable.

P.O.A.

Vishay, IL300-F-X001 DC Input Photodiode Output Optocoupler, Through Hole, 8-Pin PDIP-8A

P.O.A.

Vishay, IL300-F-X001 DC Input Photodiode Output Optocoupler, Through Hole, 8-Pin PDIP-8A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Photodiode

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

8

Package Type

PDIP-8A

Input Current Type

DC

Typical Rise Time

1.75µs

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Typical Fall Time

1.75µs

Special Features

Linear Operation