Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Photodiode
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
1.75µs
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Typical Fall Time
1.75µs
Series
IL300
Special Features
Linear Operation
Product details
Linear Optocoupler, Vishay Semiconductor
Approvals
UL, E52744; VDE 0884.
Optocouplers, Vishay Semiconductor
AED 36.33
AED 36.33 Each (ex VAT)
AED 38.15
AED 38.15 Each (inc. VAT)
Standard
1
AED 36.33
AED 36.33 Each (ex VAT)
AED 38.15
AED 38.15 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 36.33 |
10 - 24 | AED 29.35 |
25 - 49 | AED 28.56 |
50 - 99 | AED 27.82 |
100+ | AED 27.35 |
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Photodiode
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
1.75µs
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Typical Fall Time
1.75µs
Series
IL300
Special Features
Linear Operation
Product details
Linear Optocoupler, Vishay Semiconductor
Approvals
UL, E52744; VDE 0884.