Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Triac
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Series
IL420
Country of Origin
Malaysia
Product details
Optocoupler, Phototriac Output, Vishay Semiconductor
Vishay optocoupler with a photo triac output VOM160, VOM3052, VOM3053 and BRT21 series Isolate low-voltage logic from 120Vac, 240Vac, and 380Vac lines to control resistive, inductive, or capacitive loads including motors, high current thyristors or triac, solenoids and relays.
VOM160,VOM3052 and VOM3053 photo triac output optocouplers provide up to 3750 Vrms of voltage Isolation.
VOM160,VOM3052, VOM3053 and K3010P - Non-Zero Crosing
Optocoupler VOM160,VOM3052, VOM3053 and K3010P applications include triac drives, Industrial controls, solid-state relays, lighting controls, consumer appliances and office equipment.
BRT11,BRT12 and BRT13 - Non-Zero Crossing
BRT21- Zero Crossing
Optocoupler BRT11,BRT12,BRT13 and BRT21 applications include Industrial controls, consumer appliances and office equipment.
Optocouplers, Vishay Semiconductor
AED 13.23
AED 13.23 Each (ex VAT)
AED 13.89
AED 13.89 Each (inc. VAT)
Standard
1
AED 13.23
AED 13.23 Each (ex VAT)
AED 13.89
AED 13.89 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 13.23 |
10 - 24 | AED 11.24 |
25 - 49 | AED 10.76 |
50 - 99 | AED 10.24 |
100+ | AED 9.76 |
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Triac
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Series
IL420
Country of Origin
Malaysia
Product details
Optocoupler, Phototriac Output, Vishay Semiconductor
Vishay optocoupler with a photo triac output VOM160, VOM3052, VOM3053 and BRT21 series Isolate low-voltage logic from 120Vac, 240Vac, and 380Vac lines to control resistive, inductive, or capacitive loads including motors, high current thyristors or triac, solenoids and relays.
VOM160,VOM3052 and VOM3053 photo triac output optocouplers provide up to 3750 Vrms of voltage Isolation.
VOM160,VOM3052, VOM3053 and K3010P - Non-Zero Crosing
Optocoupler VOM160,VOM3052, VOM3053 and K3010P applications include triac drives, Industrial controls, solid-state relays, lighting controls, consumer appliances and office equipment.
BRT11,BRT12 and BRT13 - Non-Zero Crossing
BRT21- Zero Crossing
Optocoupler BRT11,BRT12,BRT13 and BRT21 applications include Industrial controls, consumer appliances and office equipment.