Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, IL420 Triac Output Optocoupler, Through Hole, 6-Pin PDIP

RS Stock No.: 918-9840Brand: VishayManufacturers Part No.: IL420
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Triac

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Series

IL420

Country of Origin

Malaysia

Product details

Optocoupler, Phototriac Output, Vishay Semiconductor

Vishay optocoupler with a photo triac output VOM160, VOM3052, VOM3053 and BRT21 series Isolate low-voltage logic from 120Vac, 240Vac, and 380Vac lines to control resistive, inductive, or capacitive loads including motors, high current thyristors or triac, solenoids and relays.

VOM160,VOM3052 and VOM3053 photo triac output optocouplers provide up to 3750 Vrms of voltage Isolation.
VOM160,VOM3052, VOM3053 and K3010P - Non-Zero Crosing
Optocoupler VOM160,VOM3052, VOM3053 and K3010P applications include triac drives, Industrial controls, solid-state relays, lighting controls, consumer appliances and office equipment.

BRT11,BRT12 and BRT13 - Non-Zero Crossing
BRT21- Zero Crossing
Optocoupler BRT11,BRT12,BRT13 and BRT21 applications include Industrial controls, consumer appliances and office equipment.

Optocouplers, Vishay Semiconductor

You may be interested in
Stock information temporarily unavailable.

AED 490.88

AED 9.818 Each (In a Tube of 50) (ex VAT)

AED 515.42

AED 10.309 Each (In a Tube of 50) (inc. VAT)

Vishay, IL420 Triac Output Optocoupler, Through Hole, 6-Pin PDIP

AED 490.88

AED 9.818 Each (In a Tube of 50) (ex VAT)

AED 515.42

AED 10.309 Each (In a Tube of 50) (inc. VAT)

Vishay, IL420 Triac Output Optocoupler, Through Hole, 6-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Triac

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Series

IL420

Country of Origin

Malaysia

Product details

Optocoupler, Phototriac Output, Vishay Semiconductor

Vishay optocoupler with a photo triac output VOM160, VOM3052, VOM3053 and BRT21 series Isolate low-voltage logic from 120Vac, 240Vac, and 380Vac lines to control resistive, inductive, or capacitive loads including motors, high current thyristors or triac, solenoids and relays.

VOM160,VOM3052 and VOM3053 photo triac output optocouplers provide up to 3750 Vrms of voltage Isolation.
VOM160,VOM3052, VOM3053 and K3010P - Non-Zero Crosing
Optocoupler VOM160,VOM3052, VOM3053 and K3010P applications include triac drives, Industrial controls, solid-state relays, lighting controls, consumer appliances and office equipment.

BRT11,BRT12 and BRT13 - Non-Zero Crossing
BRT21- Zero Crossing
Optocoupler BRT11,BRT12,BRT13 and BRT21 applications include Industrial controls, consumer appliances and office equipment.

Optocouplers, Vishay Semiconductor

You may be interested in