Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, ILD1207T DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

RS Stock No.: 902-6698Brand: VishayManufacturers Part No.: ILD1207T
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.55V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

5 (Min)µs

Maximum Input Current

30 mA

Isolation Voltage

4000 Vrms

Maximum Current Transfer Ratio

200%

Typical Fall Time

4 (Min)µs

Series

ILD

Special Features

Compatible with Dual Wave, Vapor Phase and IR Reflow Soldering

Country of Origin

Malaysia

Product details

Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor

Optocouplers, Vishay Semiconductor

Stock information temporarily unavailable.

AED 35.70

AED 3.57 Each (In a Pack of 10) (ex VAT)

AED 37.48

AED 3.748 Each (In a Pack of 10) (inc. VAT)

Vishay, ILD1207T DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
Select packaging type

AED 35.70

AED 3.57 Each (In a Pack of 10) (ex VAT)

AED 37.48

AED 3.748 Each (In a Pack of 10) (inc. VAT)

Vishay, ILD1207T DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 3.57AED 35.70
100 - 240AED 3.518AED 35.18
250 - 490AED 2.835AED 28.35
500 - 990AED 2.468AED 24.68
1000+AED 2.31AED 23.10

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.55V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

5 (Min)µs

Maximum Input Current

30 mA

Isolation Voltage

4000 Vrms

Maximum Current Transfer Ratio

200%

Typical Fall Time

4 (Min)µs

Series

ILD

Special Features

Compatible with Dual Wave, Vapor Phase and IR Reflow Soldering

Country of Origin

Malaysia

Product details

Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor

Optocouplers, Vishay Semiconductor