Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.3V
Number of Channels
2
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
2.8µs
Maximum Input Current
60 mA
Isolation Voltage
5.3 kVrms
Maximum Current Transfer Ratio
125%
Typical Fall Time
14µs
Minimum Current Transfer Ratio
63%
Series
ILD
Product details
Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
AED 8.45
AED 8.45 Each (ex VAT)
AED 8.87
AED 8.87 Each (inc. VAT)
1
AED 8.45
AED 8.45 Each (ex VAT)
AED 8.87
AED 8.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 8.45 |
10 - 24 | AED 6.04 |
25 - 49 | AED 5.41 |
50 - 99 | AED 5.20 |
100+ | AED 5.09 |
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.3V
Number of Channels
2
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
2.8µs
Maximum Input Current
60 mA
Isolation Voltage
5.3 kVrms
Maximum Current Transfer Ratio
125%
Typical Fall Time
14µs
Minimum Current Transfer Ratio
63%
Series
ILD
Product details