Vishay, ILQ615-2 DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP

RS Stock No.: 110-208Brand: VishayManufacturers Part No.: ILQ615-2Distrelec Article No.: 30397227
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.3V

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

2.8µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms

Maximum Current Transfer Ratio

125%

Typical Fall Time

14µs

Minimum Current Transfer Ratio

63%

Series

ILQ

Product details

Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor

Optocouplers, Vishay Semiconductor

Stock information temporarily unavailable.

AED 10.92

AED 10.92 Each (ex VAT)

AED 11.47

AED 11.47 Each (inc. VAT)

Vishay, ILQ615-2 DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP

AED 10.92

AED 10.92 Each (ex VAT)

AED 11.47

AED 11.47 Each (inc. VAT)

Vishay, ILQ615-2 DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 10.92
10 - 24AED 8.14
25 - 49AED 7.98
50 - 99AED 7.72
100+AED 7.51

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.3V

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

2.8µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms

Maximum Current Transfer Ratio

125%

Typical Fall Time

14µs

Minimum Current Transfer Ratio

63%

Series

ILQ

Product details

Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor

Optocouplers, Vishay Semiconductor