Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.3V
Number of Channels
4
Number of Pins
16
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
2.8µs
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Maximum Current Transfer Ratio
600%
Typical Fall Time
11µs
Minimum Current Transfer Ratio
50%
Series
ILQ
Product details
Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
AED 69.01
AED 13.802 Each (In a Pack of 5) (ex VAT)
AED 72.46
AED 14.492 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 69.01
AED 13.802 Each (In a Pack of 5) (ex VAT)
AED 72.46
AED 14.492 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 13.802 | AED 69.01 |
25 - 45 | AED 12.566 | AED 62.83 |
50 - 120 | AED 11.33 | AED 56.65 |
125 - 245 | AED 9.682 | AED 48.41 |
250+ | AED 8.137 | AED 40.68 |
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.3V
Number of Channels
4
Number of Pins
16
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
2.8µs
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Maximum Current Transfer Ratio
600%
Typical Fall Time
11µs
Minimum Current Transfer Ratio
50%
Series
ILQ
Product details