Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

N-channel MOSFET,IRF740 10A 400V 50pcs

RS Stock No.: 300-638Brand: VishayManufacturers Part No.: IRF740PBF
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

400 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

550 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Length

10.41mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

63 nC @ 10 V

Width

4.7mm

Minimum Operating Temperature

-55 °C

Height

9.01mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

N-channel MOSFET,IRF740 10A 400V 50pcs

P.O.A.

N-channel MOSFET,IRF740 10A 400V 50pcs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

400 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

550 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Length

10.41mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

63 nC @ 10 V

Width

4.7mm

Minimum Operating Temperature

-55 °C

Height

9.01mm

You may be interested in