Vishay N-Channel MOSFET, 1.7 A, 60 V, 4-Pin HVMDIP IRFD014PBF

RS Stock No.: 541-0581Brand: VishayManufacturers Part No.: IRFD014PBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

1.7 A

Maximum Drain Source Voltage

60 V

Package Type

HVMDIP

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

200 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

1.3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

11 nC @ 10 V

Width

6.29mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5mm

Maximum Operating Temperature

+175 °C

Height

3.37mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 60V to 90V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
N-channel MOSFET,IRFD014 1.7A 60V
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 7.09

AED 7.09 Each (ex VAT)

AED 7.44

AED 7.44 Each (inc. VAT)

Vishay N-Channel MOSFET, 1.7 A, 60 V, 4-Pin HVMDIP IRFD014PBF
Select packaging type

AED 7.09

AED 7.09 Each (ex VAT)

AED 7.44

AED 7.44 Each (inc. VAT)

Vishay N-Channel MOSFET, 1.7 A, 60 V, 4-Pin HVMDIP IRFD014PBF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 7.09
10 - 49AED 6.51
50 - 99AED 5.98
100 - 249AED 5.67
250+AED 5.41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
N-channel MOSFET,IRFD014 1.7A 60V
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

1.7 A

Maximum Drain Source Voltage

60 V

Package Type

HVMDIP

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

200 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

1.3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

11 nC @ 10 V

Width

6.29mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5mm

Maximum Operating Temperature

+175 °C

Height

3.37mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 60V to 90V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
N-channel MOSFET,IRFD014 1.7A 60V
P.O.A.Each (ex VAT)