Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
1 A
Maximum Drain Source Voltage
100 V
Package Type
HVMDIP
Mounting Type
Through Hole
Pin Count
4
Maximum Drain Source Resistance
540 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
1.3 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
8.3 nC @ 10 V
Width
6.29mm
Transistor Material
Si
Number of Elements per Chip
1
Length
5mm
Maximum Operating Temperature
+175 °C
Height
3.37mm
Minimum Operating Temperature
-55 °C
Product details
N-Channel MOSFET, 100V to 150V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
AED 5.36
AED 5.36 Each (ex VAT)
AED 5.63
AED 5.63 Each (inc. VAT)
Standard
1
AED 5.36
AED 5.36 Each (ex VAT)
AED 5.63
AED 5.63 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 5.36 |
10 - 49 | AED 4.62 |
50 - 99 | AED 4.46 |
100 - 249 | AED 4.25 |
250+ | AED 4.15 |
Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
1 A
Maximum Drain Source Voltage
100 V
Package Type
HVMDIP
Mounting Type
Through Hole
Pin Count
4
Maximum Drain Source Resistance
540 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
1.3 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
8.3 nC @ 10 V
Width
6.29mm
Transistor Material
Si
Number of Elements per Chip
1
Length
5mm
Maximum Operating Temperature
+175 °C
Height
3.37mm
Minimum Operating Temperature
-55 °C
Product details