Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
1 A
Maximum Drain Source Voltage
100 V
Package Type
HVMDIP
Mounting Type
Through Hole
Pin Count
4
Maximum Drain Source Resistance
540 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
1.3 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
6.29mm
Transistor Material
Si
Number of Elements per Chip
1
Length
5mm
Typical Gate Charge @ Vgs
8.3 nC @ 10 V
Maximum Operating Temperature
+175 °C
Height
3.37mm
Minimum Operating Temperature
-55 °C
Country of Origin
Philippines
Product details
N-Channel MOSFET, 100V to 150V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
AED 157.50
AED 1.575 Each (In a Tube of 100) (ex VAT)
AED 165.38
AED 1.654 Each (In a Tube of 100) (inc. VAT)
100
AED 157.50
AED 1.575 Each (In a Tube of 100) (ex VAT)
AED 165.38
AED 1.654 Each (In a Tube of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
100 - 100 | AED 1.575 | AED 157.50 |
200 - 400 | AED 1.522 | AED 152.25 |
500+ | AED 1.365 | AED 136.50 |
Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
1 A
Maximum Drain Source Voltage
100 V
Package Type
HVMDIP
Mounting Type
Through Hole
Pin Count
4
Maximum Drain Source Resistance
540 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
1.3 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
6.29mm
Transistor Material
Si
Number of Elements per Chip
1
Length
5mm
Typical Gate Charge @ Vgs
8.3 nC @ 10 V
Maximum Operating Temperature
+175 °C
Height
3.37mm
Minimum Operating Temperature
-55 °C
Country of Origin
Philippines
Product details