Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
31 A
Maximum Drain Source Voltage
100 V
Package Type
TO-247AC
Mounting Type
Through Hole
AED 73.76
AED 14.752 Each (In a Pack of 5) (ex VAT)
AED 77.45
AED 15.49 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 73.76
AED 14.752 Each (In a Pack of 5) (ex VAT)
AED 77.45
AED 15.49 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 14.752 | AED 73.76 |
10 - 95 | AED 13.702 | AED 68.51 |
100 - 495 | AED 13.23 | AED 66.15 |
500 - 995 | AED 12.285 | AED 61.42 |
1000+ | AED 12.128 | AED 60.64 |
Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
31 A
Maximum Drain Source Voltage
100 V
Package Type
TO-247AC
Mounting Type
Through Hole