Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay N-Channel MOSFET, 30 A, 200 V, 3-Pin TO-247AC IRFP250PBF

RS Stock No.: 919-0032Brand: VishayManufacturers Part No.: IRFP250PBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

200 V

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

85 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

190 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

5.31mm

Transistor Material

Si

Number of Elements per Chip

1

Length

15.87mm

Typical Gate Charge @ Vgs

140 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

20.7mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 200V to 250V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 267.80

AED 10.712 Each (In a Tube of 25) (ex VAT)

AED 281.19

AED 11.248 Each (In a Tube of 25) (inc. VAT)

Vishay N-Channel MOSFET, 30 A, 200 V, 3-Pin TO-247AC IRFP250PBF

AED 267.80

AED 10.712 Each (In a Tube of 25) (ex VAT)

AED 281.19

AED 11.248 Each (In a Tube of 25) (inc. VAT)

Vishay N-Channel MOSFET, 30 A, 200 V, 3-Pin TO-247AC IRFP250PBF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
25 - 25AED 10.712AED 267.80
50 - 100AED 10.506AED 262.65
125+AED 9.94AED 248.49

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

200 V

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

85 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

190 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

5.31mm

Transistor Material

Si

Number of Elements per Chip

1

Length

15.87mm

Typical Gate Charge @ Vgs

140 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

20.7mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 200V to 250V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more