Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 100nF MLCC, 200V dc V, 10% , Through Hole

RS Stock No.: 210-7800Brand: VishayManufacturers Part No.: K104K20X7RK53H5G
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

100nF

Voltage

200V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

10%

Country of Origin

China

Stock information temporarily unavailable.

AED 7,467.50

AED 1.494 Each (In a Bag of 5000) (ex VAT)

AED 7,840.88

AED 1.569 Each (In a Bag of 5000) (inc. VAT)

Vishay 100nF MLCC, 200V dc V, 10% , Through Hole

AED 7,467.50

AED 1.494 Each (In a Bag of 5000) (ex VAT)

AED 7,840.88

AED 1.569 Each (In a Bag of 5000) (inc. VAT)

Vishay 100nF MLCC, 200V dc V, 10% , Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Capacitance

100nF

Voltage

200V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

10%

Country of Origin

China