Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay Polypropylene Film Capacitor, 40 V ac, 63 V dc, ±1%, 3.3nF, Through Hole

RS Stock No.: 166-6392Brand: VishayManufacturers Part No.: KP1830-233/011
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

3.3nF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±1%

Lead Pitch

5mm

Length

7.2mm

Depth

4.5mm

Height

6mm

Dimensions

7.2 x 4.5 x 6mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Vishay Polypropylene Film Capacitor, 40 V ac, 63 V dc, ±1%, 3.3nF, Through Hole

P.O.A.

Each (In a Pack of 10) (ex VAT)

Vishay Polypropylene Film Capacitor, 40 V ac, 63 V dc, ±1%, 3.3nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Capacitance

3.3nF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±1%

Lead Pitch

5mm

Length

7.2mm

Depth

4.5mm

Height

6mm

Dimensions

7.2 x 4.5 x 6mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in