Technical Document
Specifications
Brand
VishayCapacitance
2.2nF
Voltage
40 V ac, 630 V dc
Mounting Type
Through Hole
Tolerance
±1%
Series
KP 1830
Lead Pitch
5mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Product details
KP 1830 Series
Applications include: oscillators for LC/RC circuits and filters, high frequency coupling and decoupling for analogue and digital circuits
Encapsulated in a self-extinguishing plastic case conforming to UL 94-V0
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
AED 88.00
AED 8.80 Each (In a Pack of 10) (ex VAT)
AED 92.40
AED 9.24 Each (In a Pack of 10) (inc. VAT)
10
AED 88.00
AED 8.80 Each (In a Pack of 10) (ex VAT)
AED 92.40
AED 9.24 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 8.80 | AED 88.00 |
50 - 90 | AED 8.20 | AED 82.00 |
100 - 240 | AED 7.50 | AED 75.00 |
250 - 490 | AED 6.95 | AED 69.50 |
500+ | AED 6.15 | AED 61.50 |
Technical Document
Specifications
Brand
VishayCapacitance
2.2nF
Voltage
40 V ac, 630 V dc
Mounting Type
Through Hole
Tolerance
±1%
Series
KP 1830
Lead Pitch
5mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Product details
KP 1830 Series
Applications include: oscillators for LC/RC circuits and filters, high frequency coupling and decoupling for analogue and digital circuits
Encapsulated in a self-extinguishing plastic case conforming to UL 94-V0
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal