Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Maximum Forward Current
300mA
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
75V
Package Type
SOD-80
Diode Technology
Silicon Junction
Pin Count
2
Maximum Diode Capacitance
4pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Height
3.7mm
Dimensions
1.6 Dia. x 3.7mm
Power Dissipation
500mW
Diameter
1.6mm
Automotive Standard
AEC-Q101
AED 262.50
AED 0.105 Each (In a Pack of 2500) (ex VAT)
AED 275.62
AED 0.11 Each (In a Pack of 2500) (inc. VAT)
2500
AED 262.50
AED 0.105 Each (In a Pack of 2500) (ex VAT)
AED 275.62
AED 0.11 Each (In a Pack of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2500 - 2500 | AED 0.105 | AED 262.50 |
5000 - 10000 | AED 0.105 | AED 262.50 |
12500+ | AED 0.105 | AED 262.50 |
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Maximum Forward Current
300mA
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
75V
Package Type
SOD-80
Diode Technology
Silicon Junction
Pin Count
2
Maximum Diode Capacitance
4pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Height
3.7mm
Dimensions
1.6 Dia. x 3.7mm
Power Dissipation
500mW
Diameter
1.6mm
Automotive Standard
AEC-Q101