Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
MiniMELF
Maximum Continuous Forward Current
150mA
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
750mA
Product details
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
AED 18.38
AED 0.368 Each (In a Pack of 50) (ex VAT)
AED 19.30
AED 0.386 Each (In a Pack of 50) (inc. VAT)
Standard
50
AED 18.38
AED 0.368 Each (In a Pack of 50) (ex VAT)
AED 19.30
AED 0.386 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | AED 0.368 | AED 18.38 |
500 - 2450 | AED 0.368 | AED 18.38 |
2500 - 4950 | AED 0.315 | AED 15.75 |
5000 - 12450 | AED 0.315 | AED 15.75 |
12500+ | AED 0.315 | AED 15.75 |
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
MiniMELF
Maximum Continuous Forward Current
150mA
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
750mA
Product details
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.