Technical Document
Specifications
Brand
VishayResistance
10Ω
Power Rating
30W
Tolerance
±5%
Technology
Thick Film
Series
LTO30
Package/Case
TO-220
Maximum Operating Temperature
+150°C
Temperature Coefficient
±150ppm/°C
Minimum Operating Temperature
-55°C
Lead Pitch
5.08mm
Country of Origin
Czech Republic
Product details
LTO30 Series 30W Thick Film Power Resistors
LTO30 series 30W thick film power resistors with a compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.
Thick film ceramic resistors
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
AED 28.46
AED 28.46 Each (ex VAT)
AED 29.88
AED 29.88 Each (inc. VAT)
Standard
1
AED 28.46
AED 28.46 Each (ex VAT)
AED 29.88
AED 29.88 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 28.46 |
5 - 9 | AED 26.46 |
10 - 24 | AED 25.57 |
25 - 49 | AED 24.46 |
50+ | AED 19.90 |
Technical Document
Specifications
Brand
VishayResistance
10Ω
Power Rating
30W
Tolerance
±5%
Technology
Thick Film
Series
LTO30
Package/Case
TO-220
Maximum Operating Temperature
+150°C
Temperature Coefficient
±150ppm/°C
Minimum Operating Temperature
-55°C
Lead Pitch
5.08mm
Country of Origin
Czech Republic
Product details
LTO30 Series 30W Thick Film Power Resistors
LTO30 series 30W thick film power resistors with a compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.
Thick film ceramic resistors
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots