Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 1kΩ Thick Film Resistor 150W ±5% LTO150F10000JTE3

RS Stock No.: 180-9084Brand: VishayManufacturers Part No.: LTO150F10000JTE3Distrelec Article No.: 30213224
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

1kΩ

Power Rating

150W

Composition

Ceramic

Tolerance

±5%

Axial/Radial

Radial

Technology

Thick Film

Series

LTO 150

Automotive Standard

AEC-Q200

Package/Case

TO-247

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-55°C

Lead Pitch

10.16mm

Distrelec Product Id

30213224

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 53.44

AED 53.44 Each (ex VAT)

AED 56.11

AED 56.11 Each (inc. VAT)

Vishay 1kΩ Thick Film Resistor 150W ±5% LTO150F10000JTE3

AED 53.44

AED 53.44 Each (ex VAT)

AED 56.11

AED 56.11 Each (inc. VAT)

Vishay 1kΩ Thick Film Resistor 150W ±5% LTO150F10000JTE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 53.44
5 - 9AED 52.45
10 - 24AED 50.82
25 - 49AED 48.14
50+AED 45.46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

1kΩ

Power Rating

150W

Composition

Ceramic

Tolerance

±5%

Axial/Radial

Radial

Technology

Thick Film

Series

LTO 150

Automotive Standard

AEC-Q200

Package/Case

TO-247

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-55°C

Lead Pitch

10.16mm

Distrelec Product Id

30213224

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more