Technical Document
Specifications
Brand
VishayMaximum Resistance
100Ω
Mounting Type
Through Hole
Number of Turns
20
Orientation
Side Adjust
Power Rating
0.5W
Series
43P
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
2.5 mm
Length
20.57mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Mexico
Product details
19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305
AED 2,420.50
AED 12.102 Each (In a Box of 200) (ex VAT)
AED 2,541.52
AED 12.707 Each (In a Box of 200) (inc. VAT)
200
AED 2,420.50
AED 12.102 Each (In a Box of 200) (ex VAT)
AED 2,541.52
AED 12.707 Each (In a Box of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
200 - 200 | AED 12.102 | AED 2,420.50 |
400+ | AED 11.484 | AED 2,296.90 |
Technical Document
Specifications
Brand
VishayMaximum Resistance
100Ω
Mounting Type
Through Hole
Number of Turns
20
Orientation
Side Adjust
Power Rating
0.5W
Series
43P
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
2.5 mm
Length
20.57mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Mexico
Product details
19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305