Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

1kΩ, Panel Mount, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 43P

RS Stock No.: 167-9596Brand: VishayManufacturers Part No.: M43P102KB30T601
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

1kΩ

Mounting Type

Panel Mount, Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

0.5W

Series

43P

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

27.81mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

19mm ( in.) 500mW Rectangular End Adjust 43P Series Panel Mount

Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,621.35

AED 26.214 Each (In a Box of 100) (ex VAT)

AED 2,752.42

AED 27.525 Each (In a Box of 100) (inc. VAT)

1kΩ, Panel Mount, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 43P

AED 2,621.35

AED 26.214 Each (In a Box of 100) (ex VAT)

AED 2,752.42

AED 27.525 Each (In a Box of 100) (inc. VAT)

1kΩ, Panel Mount, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 43P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
100 - 100AED 26.214AED 2,621.35
200+AED 24.926AED 2,492.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

1kΩ

Mounting Type

Panel Mount, Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

0.5W

Series

43P

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

27.81mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

19mm ( in.) 500mW Rectangular End Adjust 43P Series Panel Mount

Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more