Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

1kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 63M

RS Stock No.: 167-9656Brand: VishayManufacturers Part No.: M63M102KB30T607
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

1kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

63M

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

8.38 mm

Length

9.52mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

63M-T607 Finger Adjust

Height 10.41mm

Single Turn 10mm Cermet 63 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 8,295.00

AED 20.738 Each (In a Box of 400) (ex VAT)

AED 8,709.75

AED 21.775 Each (In a Box of 400) (inc. VAT)

1kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 63M

AED 8,295.00

AED 20.738 Each (In a Box of 400) (ex VAT)

AED 8,709.75

AED 21.775 Each (In a Box of 400) (inc. VAT)

1kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 63M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

1kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

63M

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

8.38 mm

Length

9.52mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

63M-T607 Finger Adjust

Height 10.41mm

Single Turn 10mm Cermet 63 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more