Technical Document
Specifications
Brand
VishayCapacitance
22µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
3000h
Tolerance
±20%
Ripple Current
75mA
Leakage Current
3.2 μA
Series
013 RLC
Product details
013 Series
Non solid, low leakage current, low energy consumption and a long life
Recommended for general and industrial applications in replacement for tantalum bead capacitors
AED 17.06
AED 3.412 Each (In a Pack of 5) (ex VAT)
AED 17.91
AED 3.583 Each (In a Pack of 5) (inc. VAT)
5
AED 17.06
AED 3.412 Each (In a Pack of 5) (ex VAT)
AED 17.91
AED 3.583 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 45 | AED 3.412 | AED 17.06 |
| 50 - 120 | AED 2.048 | AED 10.24 |
| 125 - 245 | AED 1.838 | AED 9.19 |
| 250 - 495 | AED 1.522 | AED 7.61 |
| 500+ | AED 1.365 | AED 6.82 |
Technical Document
Specifications
Brand
VishayCapacitance
22µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
3000h
Tolerance
±20%
Ripple Current
75mA
Leakage Current
3.2 μA
Series
013 RLC
Product details
013 Series
Non solid, low leakage current, low energy consumption and a long life
Recommended for general and industrial applications in replacement for tantalum bead capacitors


