Vishay 100μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - MAL202136101E3

Technical Document
Specifications
Brand
VishayCapacitance
100µF
Voltage
25V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 (Dia.) x 10mm
Length
10mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
+85°C
Lifetime
2500h
Tolerance
±20%
Series
021 ASM
Ripple Current
150mA
Leakage Current
9 μA
Equivalent Series Resistance
2.3Ω
Country of Origin
Austria
Product details
Vishay 021 ASM Series Aluminium Electrolytic Capacitors
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.
Features:
Long useful life: 2500 h to 8000 h at 85 °C
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Applications:
General purpose, industrial, automotive, audio-video
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Standards
CEI 384-4, DIN 41316
Axial 85°C
AED 42.79
AED 8.558 Each (In a Pack of 5) (ex VAT)
AED 44.93
AED 8.986 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 42.79
AED 8.558 Each (In a Pack of 5) (ex VAT)
AED 44.93
AED 8.986 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 8.558 | AED 42.79 |
50 - 120 | AED 6.825 | AED 34.12 |
125 - 245 | AED 5.985 | AED 29.92 |
250 - 495 | AED 5.565 | AED 27.82 |
500+ | AED 5.145 | AED 25.72 |
Technical Document
Specifications
Brand
VishayCapacitance
100µF
Voltage
25V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 (Dia.) x 10mm
Length
10mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
+85°C
Lifetime
2500h
Tolerance
±20%
Series
021 ASM
Ripple Current
150mA
Leakage Current
9 μA
Equivalent Series Resistance
2.3Ω
Country of Origin
Austria
Product details
Vishay 021 ASM Series Aluminium Electrolytic Capacitors
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.
Features:
Long useful life: 2500 h to 8000 h at 85 °C
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Applications:
General purpose, industrial, automotive, audio-video
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Standards
CEI 384-4, DIN 41316