Technical Document
Specifications
Brand
VishayCapacitance
470µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
3500h
Series
038 RSU
Ripple Current
740mA
Leakage Current
165 μA
Tolerance
±20%
Product details
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
AED 14.96
AED 2.992 Each (In a Pack of 5) (ex VAT)
AED 15.71
AED 3.142 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 14.96
AED 2.992 Each (In a Pack of 5) (ex VAT)
AED 15.71
AED 3.142 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 2.992 | AED 14.96 |
50 - 120 | AED 1.838 | AED 9.19 |
125 - 245 | AED 1.575 | AED 7.88 |
250 - 495 | AED 1.312 | AED 6.56 |
500+ | AED 1.208 | AED 6.04 |
Technical Document
Specifications
Brand
VishayCapacitance
470µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
3500h
Series
038 RSU
Ripple Current
740mA
Leakage Current
165 μA
Tolerance
±20%
Product details
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video