Technical Document
Specifications
Brand
VishayCapacitance
220µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lifetime
2500h
Lead Pitch
2.5mm
Ripple Current
260mA
Leakage Current
35 μA
Tolerance
±20%
Series
038 RSU
Product details
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
AED 12.34
AED 2.468 Each (In a Pack of 5) (ex VAT)
AED 12.96
AED 2.591 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 12.34
AED 2.468 Each (In a Pack of 5) (ex VAT)
AED 12.96
AED 2.591 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 2.468 | AED 12.34 |
50 - 120 | AED 1.785 | AED 8.92 |
125 - 245 | AED 1.68 | AED 8.40 |
250 - 495 | AED 1.575 | AED 7.88 |
500+ | AED 1.47 | AED 7.35 |
Technical Document
Specifications
Brand
VishayCapacitance
220µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lifetime
2500h
Lead Pitch
2.5mm
Ripple Current
260mA
Leakage Current
35 μA
Tolerance
±20%
Series
038 RSU
Product details
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video