Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL204831102E3

RS Stock No.: 306-3335Brand: VishayManufacturers Part No.: MAL204831102E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

4000h

Tolerance

±20%

Series

48

Ripple Current

1.03A

Leakage Current

500 μA

Product details

048 Series

048 RML Aluminium Radial Miniature Long Life Capacitors

Polarized Aluminium electrolytic capacitors, non-solid electrolyte
Very long useful life: 3000h to 4000h at 105 °C
High reliability
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Applications include: EDP, telecommunication, industrial, automotive and
audio-video; Smoothing, filtering, buffering in SMPS, timing; Portable and mobile equipment (small size, low mass)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 80.32

AED 16.065 Each (In a Pack of 5) (ex VAT)

AED 84.34

AED 16.868 Each (In a Pack of 5) (inc. VAT)

Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL204831102E3

AED 80.32

AED 16.065 Each (In a Pack of 5) (ex VAT)

AED 84.34

AED 16.868 Each (In a Pack of 5) (inc. VAT)

Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL204831102E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 16.065AED 80.32
25 - 45AED 12.705AED 63.52
50 - 120AED 10.658AED 53.29
125 - 245AED 10.028AED 50.14
250+AED 9.45AED 47.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

4000h

Tolerance

±20%

Series

48

Ripple Current

1.03A

Leakage Current

500 μA

Product details

048 Series

048 RML Aluminium Radial Miniature Long Life Capacitors

Polarized Aluminium electrolytic capacitors, non-solid electrolyte
Very long useful life: 3000h to 4000h at 105 °C
High reliability
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Applications include: EDP, telecommunication, industrial, automotive and
audio-video; Smoothing, filtering, buffering in SMPS, timing; Portable and mobile equipment (small size, low mass)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in