Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 6800μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Chassis Mount - MAL210118682E3

RS Stock No.: 683-2008Brand: VishayManufacturers Part No.: MAL210118682E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

6800µF

Voltage

63V dc

Mounting Type

Chassis Mount

Technology

Electrolytic

Dimensions

35 (Dia.) x 60mm

Height

60mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lifetime

10000h

Equivalent Series Resistance

38mΩ

Series

101 PHR-ST

Ripple Current

6.6A

Leakage Current

860 μA

Tolerance

±20%

Country of Origin

Netherlands

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Vishay 6800μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Chassis Mount - MAL210118682E3

P.O.A.

Vishay 6800μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Chassis Mount - MAL210118682E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

6800µF

Voltage

63V dc

Mounting Type

Chassis Mount

Technology

Electrolytic

Dimensions

35 (Dia.) x 60mm

Height

60mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lifetime

10000h

Equivalent Series Resistance

38mΩ

Series

101 PHR-ST

Ripple Current

6.6A

Leakage Current

860 μA

Tolerance

±20%

Country of Origin

Netherlands

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more